• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches KM1101RR02Q Push button KM Series Pushbutton 125 V DC 1 x Off/(On) 1 pc(s) Bulk

Packaging type
Bulk
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K push button KM series KM1101R02Q

Our service for you

Technical specifications

  • Contact type: SPST-NO
  • Actuator type: Plunger for cap
Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

White

Lighting type

None

Switch position

1 x Off/(On)

Connection

Print

Switching voltage

125 V DC

Recess diameter

6.35 mm

Electrical lifespan

10000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button KM Series

Documents & Downloads

Datasheet

Datasheet 3276250 C & K Switches KM1101RR02Q Push button KM Series Pushbutton 125 V DC 1 x Off/(On) 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3276250 C & K Switches KM1101RR02Q Push button KM Series Pushbutton 125 V DC 1 x Off/(On) 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation