• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches KXT331LHS Pushbutton 20 mA 1 x Off/(On) momentary (L x W) 3.0 mm x 2.0 mm IP60 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Pushbutton
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

59500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS KXT331LHS

  • 3.0 x 2.0 mm footprintHigh number of cycles0.6 mm thicknessIn-Ear headphones, EarbudsWearable electronicsHearing Aids

Our service for you

Technical specifications

Packaging type

Tape

Product type

Pushbutton

Switch/button features

SMD

Functions

momentary

Mounting type

Surface Mount

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

SMT

Switching current (max.)

20 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

3.0 mm

Width

2.0 mm

Electrical lifespan

500000

IP60

Actuating force

3.04 N

Content

1 pc(s)

Dim

(L x W) 3.0 mm x 2.0 mm

RoHS-compliant

Yes

Board thickness (max.)

0.6 mm

Type

KXT331LHS

Engineering Part No

Y25D33110FP

Documents & Downloads

Datasheet

Datasheet 2580367 C & K Switches KXT331LHS Pushbutton 20 mA 1 x Off/(On) momentary (L x W) 3.0 mm x 2.0 mm IP60 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2580367 C & K Switches KXT331LHS Pushbutton 20 mA 1 x Off/(On) momentary (L x W) 3.0 mm x 2.0 mm IP60 1 pc(s) Tape

Description

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.04N, Solder Terminal, Surface Mount-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation