• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches L202011MS12Q Slide Switch LP Series Slide switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch position
2 x On/On
Switching voltage
125 V AC
28 V DC
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K HP slide switch series L202011MS12Q

Our service for you

Technical specifications

  • Contact type: DPDT
Packaging type

Bulk

Product type

Slide switch

Switch position

2 x On/On

Connection

Print

Contact material

Copper silver plated

Electrical lifespan

10000

Switching voltage

125 V AC

28 V DC

Switching current (max.)

4 A

Content

1 pc(s)

Type

Slide Switch LP Series

RoHS-compliant

Yes

Lighting type

None

Documents & Downloads

Datasheet

Datasheet 3279282 C & K Switches L202011MS12Q Slide Switch LP Series Slide switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3279282 C & K Switches L202011MS12Q Slide Switch LP Series Slide switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s) Bulk