Image similar
Piece
Rotary switch
lockable
latch
Rotary switch
1 x 30 °
None
2 x On/Off
6
Stainless steel
Copper alloy
Soldering
125 V
28 V DC
250 mA
-30 °C
+85 °C
10.16 mm
3.17 mm
10.42 mm
1 pc(s)
MD00L1NCGD
Yes
Datasheet 2580495 C & K Switches MD00L1NCGD Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions 2580495 C & K Switches MD00L1NCGD Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° 1 pc(s) Piece