• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches MG00L1NZQF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 12 1 x 30 ° IP67 1 pc(s

Image similar
Product type
Rotary switch
Operation type
oblate
Switch postions
12
Switching voltage
125 V AC
28 V DC
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotary Switch M Series MG00L1NZQF

Our service for you

Technical specifications

  • Electrical life: 10000
  • Operating angle 30°
  • Contact Timing: Non-Shorting (BBM)
  • 10.16mm
  • Switching per deck: SP12T
  • 1
  • Number of decks: 1
  • Number of poles per deck: 1
  • Depth behind the bezel: 15.88mm
Product type

Rotary switch

Operation type

oblate

Switching angle

1 x 30 °

Lighting type

None

Switch postions

12

Contact material

Copper alloy silver plated

Connection

Solder tag

Switching voltage

125 V AC

28 V DC

Axle Ø

3.17 mm

Recess diameter

10.16 mm

Recess depth

15.88 mm

IP67

Content

1 pc(s)

Type

Rotary Switch M Series

RoHS-compliant

Yes

Number of pins

12

Documents & Downloads

Datasheet

Datasheet 3279423 C & K Switches MG00L1NZQF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 12 1 x 30 ° IP67 1 pc(s

User & Safety Instructions

User & Safety Instructions 3279423 C & K Switches MG00L1NZQF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 12 1 x 30 ° IP67 1 pc(s