• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches R20405RN02Q Rotary Switch R Series Rotary switch 125 V AC, 125 V DC 5 A Switch postions 4 1 pc(s)

Product type
Rotary switch
Operation type
oblate
Switch postions
4
Switching voltage
125 V AC
125 V DC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

R Series R20405RN02Q C&K Rotary Switch

Our service for you

Technical specifications

  • Electrical life: 10000
  • Operating angle 36°
  • Contact Timing: Non-Shorting (BBM)
  • 9.53mm
  • Switching per deck: DP4T
  • 1
  • Number of decks: 1
  • Number of poles per deck: 2
  • Depth behind the aperture: 10.29mm
Product type

Rotary switch

Operation type

oblate

Lighting type

None

Switch postions

4

Contact material

Copper silver plated

Connection

Pins

Switching voltage

125 V AC

125 V DC

Switching current (max.)

5 A

Axle Ø

6.35 mm

Content

1 pc(s)

Type

Rotary Switch R Series

RoHS-compliant

Yes

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3279468 C & K Switches R20405RN02Q Rotary Switch R Series Rotary switch 125 V AC, 125 V DC 5 A Switch postions 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3279468 C & K Switches R20405RN02Q Rotary Switch R Series Rotary switch 125 V AC, 125 V DC 5 A Switch postions 4 1 pc(s)