• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches RTF04R3C Rotay Switch RTF Series Coded rotary switch BCD 1 pc(s) Tube

Packaging type
Tube
Product type
Coded rotary switch
Coding
BCD
Type
Slotted screw drive (arrow)
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotay Switch RtF series RTF04R3C

Our service for you

Technical specifications

Packaging type

Tube

Product type

Coded rotary switch

Type

Slotted screw drive (arrow)

Coding

BCD

Connection

Print

Contact material

Phosphorus bronze

Electrical lifespan

10000

CS

2.54 mm

Content

1 pc(s)

Type

Rotay Switch RTF Series

RoHS-compliant

Yes

IP67

Lighting type

None

Number of pins

4

Switching current (max.)

0.100 A

Switching voltage

50 V DC

Documents & Downloads

Datasheet

Datasheet 3279542 C & K Switches RTF04R3C Rotay Switch RTF Series Coded rotary switch BCD 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3279542 C & K Switches RTF04R3C Rotay Switch RTF Series Coded rotary switch BCD 1 pc(s) Tube