• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches S602131SS03G Slide switch 125 V 12 A 2 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch postions
6
Switch position
2 x On/On
Switching voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS S602131SS03G

  • 6 to 15 AmpsEnclosed housingPC and Snap-in panel mountingReversing optionPortable toolsSmall appliancesFloor care products

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch postions

6

Switch position

2 x On/On

Connection

Soldering

Contact material

Copper gold plated

Electrical lifespan

10000

Switching voltage

125 V

Switching current (max.)

12 A

Length

1.27 mm

Content

1 pc(s)

Type

S602131SS03G

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580883 C & K Switches S602131SS03G Slide switch 125 V 12 A 2 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580883 C & K Switches S602131SS03G Slide switch 125 V 12 A 2 x On/On 1 pc(s) Bulk

Description

Slide Switch, 6 Positions, DPDT, Latched, 1A, 125VDC, Solder Terminal, Panel Mount

This text is machine translated.