• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches SD04H0SBR DIP switch Number of pins 4 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
DIP switch
Number of pins
4
CS
2.54 mm
Switch position
Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS SD04H0SBR

  • Low profile design saves spaceThru-hole and surface mount modelsTape and reel packaging availableAddress switch for industrial controlsLogic switching for computers and peripheralsFunction controlling for numerous applications

Our service for you

Technical specifications

  • Current Rating: 100mA
Packaging type

Tape

Product type

DIP switch

Number of pins

4

Switch position

Off/On

Height

4.33 mm

CS

2.54 mm

Electrical lifespan

2000

Dielectric strength

25 V DC

Type

SD04H0SBR

Content

1 pc(s)

RoHS-compliant

Yes

actuator type

Slide

Documents & Downloads

Datasheet

Datasheet 2580903 C & K Switches SD04H0SBR DIP switch Number of pins 4 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2580903 C & K Switches SD04H0SBR DIP switch Number of pins 4 1 pc(s) Tape

Description

Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight

This text is machine translated.