• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches SDS004R Microswitch 12 V DC 100 mA 1 x Off/(On) momentary 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Microswitch
Connection
SMT
Operation type
Tappet
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS SDS004R

  • Low profile package sits just 2mm off PCB2mm overtravel ideal for detector applicationsLow actuation force (75 grams max.)Consumer electronicsMedical devicesATCA and MicroTCA devices

Our service for you

Technical specifications

  • Activator Type Orepresenting Plunger
  • Surface Mount
Packaging type

Tape

Product type

Microswitch

Functions

momentary

Connection

SMT

Operation type

Tappet

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

12 V DC

Switching current (max.)

100 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Height

2 mm

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Type

SDS004R

Documents & Downloads

Datasheet

Datasheet 2580968 C & K Switches SDS004R Microswitch 12 V DC 100 mA 1 x Off/(On) momentary 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2580968 C & K Switches SDS004R Microswitch 12 V DC 100 mA 1 x Off/(On) momentary 1 pc(s) Tape

Description

Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, 2mm, Solder Terminal, Surface Mount-right Angle

This text is machine translated.