• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches T201J1ABE2 Flip switch 20 V AC, 20 V DC 2 x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Switch position
2 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS T201J1ABE2

  • Compact size—small footprintSingle and double pole modelsPC and panel mounting options availableTelecommunicationsInstrumentationMedical Equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

2-way

Casing/button colour

Black

Functions

latch

Switch position

2 x On/On

Connection

Solder lug

Number of pins

2

Switching voltage

20 V AC

20 V DC

Min. temperature

-30 °C

Max. temperature

+85 °C

Electrical lifespan

60000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.02 A

Type

T201J1ABE2

Documents & Downloads

Datasheet

Datasheet 2581117 C & K Switches T201J1ABE2 Flip switch 20 V AC, 20 V DC 2 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581117 C & K Switches T201J1ABE2 Flip switch 20 V AC, 20 V DC 2 x On/On latch 1 pc(s) Bulk

Description

Rocker Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Wide Rocker Type Actuator, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation