• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches TDP08H1SBD1R DIP Switch TDP Series DIP switch Number of pins 8 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
DIP switch
Number of pins
8
CS
1.27 mm
Height
4.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K DIP switch TDP series TDP08H1SBD1R

Our service for you

Technical specifications

  • Contact type: SPST
Packaging type

Tape on Full reel

Product type

DIP switch

Number of pins

8

Height

4.10 mm

CS

1.27 mm

Electrical lifespan

1000

Type

DIP Switch TDP Series

Content

1 pc(s)

RoHS-compliant

Yes

actuator model

Raised

actuator type

Piano

Connection

SMT

Lighting type

None

Switching current (max.)

25 mA

Switching voltage

24 V DC

Contact material

Copper alloy gold plated

Documents & Downloads

Datasheet

Datasheet 3279987 C & K Switches TDP08H1SBD1R DIP Switch TDP Series DIP switch Number of pins 8 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3279987 C & K Switches TDP08H1SBD1R DIP Switch TDP Series DIP switch Number of pins 8 1 pc(s) Tape on Full reel