• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches TDP10H1SBD1R DIP Switch TDP Series DIP switch Number of pins 10 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
DIP switch
Number of pins
10
CS
1.27 mm
Height
4.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K DIP switch TDP series TDP10H1SBD1R

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

DIP switch

Number of pins

10

Height

4.10 mm

CS

1.27 mm

Electrical lifespan

1000

Type

DIP Switch TDP Series

Content

1 pc(s)

RoHS-compliant

Yes

actuator model

Raised

actuator type

Piano

Connection

SMT

Lighting type

None

Switching current (max.)

25 mA

Switching voltage

24 V DC

Contact material

Copper alloy gold plated

Documents & Downloads

Datasheet

Datasheet 3279992 C & K Switches TDP10H1SBD1R DIP Switch TDP Series DIP switch Number of pins 10 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3279992 C & K Switches TDP10H1SBD1R DIP Switch TDP Series DIP switch Number of pins 10 1 pc(s) Tape on Full reel