• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches TS01ABE Slide switch 20 V 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch position
1 x On/On
Switching voltage
20 V
Contact material
Copper alloy gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS TS01ABE

  • Reliable contact design ensures long electrical lifeRatings up to 3 AEpoxy terminal-seal compatible with bottom wash cleaningTest & measurement equipmentComputers & peripheralsTelecommunications & networking equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch position

1 x On/On

Contact material

Copper alloy gold plated

Electrical lifespan

60000

Switching voltage

20 V

Length

3.10 mm

Content

1 pc(s)

Type

TS01ABE

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2581223 C & K Switches TS01ABE Slide switch 20 V 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581223 C & K Switches TS01ABE Slide switch 20 V 1 x On/On 1 pc(s) Bulk

Description

Slide Switch, 1 Positions, SPDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle

This text is machine translated.