• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches U41SDCQE Toggle switch 120 V AC, 28 V DC 5 A 4x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
lockable
Functions
latch
Switch position
4x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS U41SDCQE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

lockable

Functions

latch

Switch position

4x On/On

Material

Epoxide

Connection

Solder lug

Number of pins

12

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

12.45 mm

Recess diameter

6.35 mm

RoHS-compliant

Yes

Type

U41SDCQE

Documents & Downloads

Datasheet

Datasheet 2581324 C & K Switches U41SDCQE Toggle switch 120 V AC, 28 V DC 5 A 4x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581324 C & K Switches U41SDCQE Toggle switch 120 V AC, 28 V DC 5 A 4x On/On latch 1 pc(s) Bulk

Description

Toggle Switch, 4PDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?