• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches V80102MS02QE Slide switch 125 V 10 A 2 x On/Off 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch postions
2
Switch position
2 x On/Off
Switching voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS V80102MS02QE

  • Ratings up to 10 AmpsSnap-in panel and PC mountingActuators with screwdriver slotQuick connect terminals availableAppliances

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch postions

2

Switch position

2 x On/Off

Connection

Solder lug

Contact material

Copper silver plated

Electrical lifespan

10000

Switching voltage

125 V

Switching current (max.)

10 A

Length

7.36 mm

Content

1 pc(s)

Type

V80102MS02QE

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2581345 C & K Switches V80102MS02QE Slide switch 125 V 10 A 2 x On/Off 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581345 C & K Switches V80102MS02QE Slide switch 125 V 10 A 2 x On/Off 1 pc(s) Bulk

Description

Slide Switch, DPST, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight

This text is machine translated.