• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0079A 55 Length 175 mm 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chainsaw sharpener

Cut type

2

Material suitability

Carbon steel

Dim

(Ø x L) 5.5 mm x 175 mm

Length

175 mm

(Ø)

5.5 mm

Documents & Downloads

Datasheet

Datasheet 3594938 C.K T0079A 55 Length 175 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3594938 C.K T0079A 55 Length 175 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)