• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2944-16 Douglas & Irwin bits 16 mm Total length 160 mm SDS-Plus 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
16 mm
Material suitability
Wood
Tool holder
SDS-Plus
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 160mm.
Product type

Douglas & Irwin bits

Drill hole Ø

16 mm

Material suitability

Wood

Tool holder

SDS-Plus

Content

1 pc(s)

Working length

110 mm

Total length

160 mm

Size

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829426 C.K T2944-16 Douglas & Irwin bits 16 mm Total length 160 mm SDS-Plus 1 pc(s)

Description

1) 4 blades offering 100% more cutting blade than a flat bit for faster drilling
2) Optimised flute geometry for faster waste removal
3) Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
4) Screw point allows accurate positioning & pulls the bit through with less effort

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)