• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2953-32 Fraise bit 32 mm Total length 152 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Fraise bit
Drill hole Ø
32 mm
Material
Steel
Content
1 pc(s)
Total length
152 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vorteck FAST flat drill 32 x 152 mm

  • Square head drills with tips drill fast and precisely through wood, composite materials and plastics
  • Specially designed threaded tip grips automatically into the material and pulls the drill independently - with minimum effort
  • Drills up to 3 times faster than traditional flat drills
  • Made of precision hardened carbon steel for maximum sharpness
  • Black oxide and sand blasting surface - corrosion resistant
  • Vorteck 1/4" hexagonal quick-change shaft – guarantees a safe, skid-proof connection for applications with Hohem torque
  • Suitable for impact screwdrivers - compatible with battery-powered impact screwdrivers
  • Total length 152 mm.
  • Size 32 mm
  • This text is machine translated.

Technical specifications

Product type

Fraise bit

Drill hole Ø

32 mm

Material

Steel

Content

1 pc(s)

Total length

152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771053 C.K T2953-32 Fraise bit 32 mm Total length 152 mm 1 pc(s)