• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3031 13 Douglas & Irwin bits 13 mm Total length 190 mm Hex shank 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
13 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

13 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Working length

120 mm

Total length

190 mm

(Ø)

13 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829400 C.K T3031 13 Douglas & Irwin bits 13 mm Total length 190 mm Hex shank 1 pc(s)

Description

HSS, hardened for long life performance. Spur groung external edge for clean hole cutting. Screw tip for precise hole starts. Combination shank suitable for hand & power drills

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)