• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3034 10 Douglas & Irwin bits 10 mm Total length 300 mm Hex shank 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
10 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

10 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Working length

220 mm

Total length

300 mm

(Ø)

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829380 C.K T3034 10 Douglas & Irwin bits 10 mm Total length 300 mm Hex shank 1 pc(s)

Description

HSS, hardened for long life performance. Spur groung external edge for clean hole cutting. Screw tip for precise hole starts. Combination shank suitable for hand & power drills

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)