• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3114 0815 Carbide metal Multi-purpose drill bit 8 mm Total length 150 mm Hex shank 1 pc(s)

1/4
Product type
Multi-purpose drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wall with brick and multi-purpose drill, 8 x 150mm

  • Innovative CERATIZIT hard metal tip with PATENTED groove technology
  • Optimized for fragile materials such as roofing tiles/slate and kitchen/bathroom tiles
  • Precision-made for drilling close to edges
  • Efficient, requires up to 30% less pressure than standard carbide drills
  • 2 times faster drilling in medium density block material and concrete
  • 3-times more durable than other large brand multi-bits
  • Energy-saving drilling is suitable for battery tools
  • Impact-free means noise~ and low vibration while in operation
  • The ground tip allows cutting with wood, plastic and sheet steel without overheating
  • 1 / 4 "6.35 mm quick changing shank for impact and combined drills
  • Not suitable for hammer strokes. Minimal pressure should be applied when used in impact screwdrivers
  • This text is machine translated.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Hex shank

Documents & Downloads

Datasheet

Datasheet 3474152 C.K T3114 0815 Carbide metal Multi-purpose drill bit 8 mm Total length 150 mm Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474152 C.K T3114 0815 Carbide metal Multi-purpose drill bit 8 mm Total length 150 mm Hex shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)