• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3442M8 T3442M8 Tape measure 8 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 31.99
-56 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

8 m

Manufacturer's standards (no certificate)

Dim

(L x W) 8 m x 19 mm

Length

8 m

Weight

0.376 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 072393 C.K T3442M8 T3442M8 Tape measure 8 m

Description

Tough ABS plastic body for damage protection. Full lock & pause buttons for control. Belt clip for convenience. Nylong coated blade - superior abrasion resistance & durability. 16" & 400mm joist centre markings for fast marking out. True zero hook for accurate external & internal measurements. Integral recoil damper for hook damage protection.

Features

  • Tape length: 8 meters
  • Accuracy class II
  • ABS plastic housing.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)