• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3447 8 Tape measure 8 m ABS plastic

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tape measure Auto Lock AT, 8 m

  • Class I accuracy (±1.1 mm / 10 m), high-quality 8 m tape measure with auto stop function
  • Premium-nylon-coated, double-sided tape, 25 mm × 0.12 mm
  • Magnetic double-hook end cap with three rivet points
  • Sturdy ABS-casing with rubber coating for optimum hold
  • Includes wrist strap
  • This text is machine translated.

Technical specifications

Product type

Tape measure

Width

50 mm

Max. reading range

8 m

Material

ABS plastic

Units of measurement

cm

ft

in

m

mm

Accuracy

EC accuracy class I

Reading range

0–8 m / 0–26 ft

Manufacturer's standards (no certificate)

Cross section

Bandwidth 25 mm, tape thickness 0.12 mm

Dim

(W x H) 50 mm x 80 mm

Height

80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3782537 C.K T3447 8 Tape measure 8 m ABS plastic

User & Safety Instructions

User & Safety Instructions 3782537 C.K T3447 8 Tape measure 8 m ABS plastic

What kind of Tape Measures & Yardsticks are you looking for?