• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3683A Crimper Ferrules 10 up to 25 mm²

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Crimping pliers with ratchet mechanism for wire-end sleeves 10-25 mm²

  • Capacity: 10 - 25mm² / 8 - 3 AWGVery robust, tested up to 40,000 applications Ergonomic two-component handles for easy and comfortable working

Technical specifications

Product type

Crimper

Manufacturer part #

T3683A

Range of uses

Ferrules

Crimp area

10 up to 25 mm²

Crimp area AWG

8 up to 3 awg

Crimp area (min.)

10 mm²

Crimp area (max.)

25 mm²

Crimp area AWG (min.)

3 awg

Crimp area AWG (max.)

8 awg

Length

250 mm

Material

Carbon steel

Material properties

alloyed

Width

80 mm

Height

25 mm

Weight

560 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533440 C.K T3683A Crimper Ferrules 10 up to 25 mm²

Description

Developed for secure and firm crimping of large wire end sleeves. Ratchet system with automatic quick release, which releases the pliers again when the correct pressure is reached, in order to ensure precise crimping. Precision machined crimping jaws for qualitative crimping and secure connections. Made of fully hardened carbon steel for strength and durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)