• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4690M 17 Hex head Bits 17 mm 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

17 mm

Ratchet bits (inch)

1/2"

Downforce

Hex head

Length

38 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Spanner size

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821985 C.K T4690M 17 Hex head Bits 17 mm 1/2" 1/2" (12.5 mm)

Description

5) Forged Chrome Vanadium steel for superior strength & durability
6) Non slip, satin chrome plated for resistance to rust & peeling
7) C.K 'Sure-drive' system applies torque to the flat of the nut rather than the corners to avoid rounding off

Features

  • Forged chromium-vanadium steel for superior strength and durability
  • Not rutschend, matt chrome-plated for protection against rust and flaking
  • C.k.'S acid-drive' system, which on the surface of the nut torque rather than on the corners of the transfers to round-off to be avoided.
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)