• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4690M 21 Hex head Bits 21 mm 21 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 10.99
-66 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

21 mm

Size

21 mm

Downforce

Hex head

Length

38 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Spanner size

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821980 C.K T4690M 21 Hex head Bits 21 mm 21 mm 1/2" (12.5 mm)

Description

5) Forged Chrome Vanadium steel for superior strength & durability
6) Non slip, satin chrome plated for resistance to rust & peeling
7) C.K 'Sure-drive' system applies torque to the flat of the nut rather than the corners to avoid rounding off

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)