• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T5073 50 Detailer (L x W) 175 x 13 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Detailer

Blade size

(L x W) 175 x 13 mm

Blade length

175 mm

Blade width

13 mm

Material

Carbon steel

Material (handle)

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821247 C.K T5073 50 Detailer (L x W) 175 x 13 mm

Description

High carbon steel blade, hardened & taper ground for the optimum balance of strength & flexibility. Heavy duty tang welded to blade for strength & durability. Traditional wooden handle.

What kind of Trowels are you looking for?

More interesting products

(*All information is plus legal VAT)