• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T8010 Polyester rope

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working cable for positioning the positioning line C.K T8010

  • Adjustable cable tie, Ideal for work limitation
  • Polyester rope offers strength and durability
  • Fixed loop with wear protection
  • 2 m long including connector at full extension, adjustable to 1.2 m
  • Conforms to the standards EN354 & EN358.
  • Max. Rated load 100 kg
  • This text is machine translated.

Technical specifications

  • A total length of 2 m including connecting elements can be shortened to 1.2 m.
  • Frame hook with large 52 mm opening
  • Carabiner with a large opening of 19 mm
Product type

Polyester rope

Length

2 m

Material

Polyester

Content

1 pc(s)

Load capacity (max.)

100 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3474262 C.K T8010 Polyester rope

User & Safety Instructions

User & Safety Instructions 3474262 C.K T8010 Polyester rope

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)