• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K VDE Slot Interchangeable bit 3.5 mm 3.5 mm 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interchangeable bit

Range of use

VDE

Downforce

Slot

Size

3.5 mm

Blade width

3.5 mm

Blade length

100 mm

Length

100 mm

Material

Steel

Material properties

tempered

Screwdriver features

insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819212 C.K VDE Slot Interchangeable bit 3.5 mm 3.5 mm 100 mm

Description

Insulated blade with slim shaft-enable access to countersunk screws and attachments. VDE tested - at 10,000 V. Tested individually, for safe working up to 1000 V. in accordance with standards EN 60900, VDE 0682/201. Blade made from high-alloy steel for long life. Suitable for c.k. blade grips T 4925.

This text is machine translated.