• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Workshop Socket wrench Spanner size (metric): 3 mm Blade length: 130 mm DIN 3125

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

3 mm

Blade length

130 mm

Length

220 mm

Handle Ø

24 mm

Handle length

90 mm

Blade type

Round

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3125

Downforce

Hex head

Handle grip dimensions

90 mm

Standards

DIN3125

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828710 C.K Workshop Socket wrench Spanner size (metric): 3 mm Blade length: 130 mm DIN 3125

Description

CLASSIC HEAVY DUTY SCREWDRIVERS

1) Shatter resistant acetate handle - wipe clean, oil & acid resistant
2) Large square shape handle design for maximum torque
3) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
4) Anti roll flats to prevent the screwdriver rolling off sloping surfaces
5) Chrome plated toughened alloy steel blade for increased strength & durability
6) Precision machined tip for an exact screw fit & damage free screwdriving

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)