• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-screw clamp VC 75/50 Bessey VC3 Span width (max.):75 mm Nosing length:50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-screw clamp VC 75/50

Our service for you

Technical specifications

Product type

Parallel jaw clamp

Span width (max.)

75 mm

Nosing

50 mm

Weight

630 g

Content

1 pc(s)

Tension

15000 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383179 C-screw clamp VC 75/50 Bessey VC3 Span width (max.):75 mm Nosing length:50 mm

Description

Features

  • Clamping force up to 15,000 N.
  • unbreakable and tempered
  • proven BESSEY all-steel‐quality.
  • This text is machine translated.