• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C3 Scandinavian Lifestyle Cafetiere Stainless steel 500 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

C3 Design Percolator Electric coffee machine 0.9 l

  • Work surface electric coffee machine 0.9 l
  • Ground coffee
  • 6 cups
  • Adjustable strength of the coffee
  • Coffee making facilities
  • 500 W
  • Stainless steel

Technical specifications

  • Product type: Electric coffee machine
  • Power plug type C
Tank volume

0.9 l

Product type

Cafetiere

Factory colour

Stainless steel

500 W

Weight

1.07 kg

Width

120 mm

Height

290 mm

Depth

120 mm

Material (details)

Stainless steel

Power consumption (standby)

50 W

Power supply (details)

230 V

Package weight

0.17 kg

Spoon included

no

Drip/spout light

no

Storage compartment

no

Easy to use

yes

Washable filter

yes

Calc indicator

no

Adjustable drip tray

no

Cup holder

no

Cups light

no

Adjustable cup stand height

no

Adjustable milk quantity

no

Adjustable water quantity

yes

Adjustable temperature

no

Adjustable coffee strength

yes

Detachable capsule magazine

no

Layers per pallet

3 Stück(e)

Built-in milk frother

no

Detachable filter holder

no

Number of water boilers

1

Master (outer) case gross weight

9.6 kg

Pallet gross weight

100 kg

Programmable

no

Colour display

no

Quantity per pack

6 Stück(e)

Sounding

no

Pallet gross width

80 cm

Pallet gross length

120 cm

Pallet gross height

100 cm

Master (outer) case length

490 mm

Products per master (outer) case

6 Stück(e)

Products per intermodal container (20ft)

2928 Stück(e)

Products per intermodal container (40ft)

6096 Stück(e)

Products per intermodal container (40ft, HC)

6846 Stück(e)

Coffee filter

yes

Products per pallet layer

24 Stück(e)

Energy saving mode

yes

Capacity in cups

6 Tassen

Cord storage

no

Water level indicator

yes

Illuminated on/off switch

yes

Non-slip feet

yes

Removable water tank

no

Removable drip tray

no

360° rotational base

yes

Cordless

yes

Self-cleaning

no

Easy to clean

yes

Indication light

yes

Cup warmer

no

Anti-drip function

no

Anti-scale system

no

Latte making

no

Lungo making

no

Cappuccino making

no

Coffee making

yes

Chocolate milk making

no

Espresso making

no

Hot water system

no

Latte Macchiato making

no

Mocha making

yes

Ristretto making

no

Hot milk making

no

Hot chocolate making

no

Americano making

no

Caffe Crema making

no

Tea making

no

Orzo making

no

Timer

no

Hotplate

no

Buzzer

no

Drip tray water level indicator

no

Visible water level

yes

Empty tank detector

no

Coffee capsule included

no

Hot and cold beverages making

no

Auto power off after (min)

40 min

Auto power off after (max)

40 min

Automatic capsule ejection

no

Automatic flow stop

no

Pre brew aroma control

no

Number of simultaneous brewing cups

6

Adjustable coffee spout height

no

Rinsing function

no

Programmable auto power off

no

Variable brewing chamber

yes

Flat White making

no

Espresso Macchiato making

no

Double heating system

yes

Auto power off

yes

Milk frother included

no

Full capsule container detection

no

Milk system cleaning program

no

Coffee pod included

no

Favorite program

no

Master (outer) case height

290 mm

Master (outer) case width

430 mm

Two cups at once

no

Two jugs at once

no

Automatic anti-calc

no

Calc-clean function

no

Detachable swing filter

no

Dishwasher-proof parts

no

Ergonomic grip

yes

Multi beverage

yes

Cord length

0.65 m

Master (outer) cases per pallet layer

4 Stück(e)

Water hardness selector

no

Jug capacity

0.9 l

Standby function

no

Products per pallet

60 Stück(e)

Preheat function

no

Number of temperature settings

1

Built-in grinder

no

Package weight

1.59 kg

Keep warm function time

34 min

Clock function

no

Water filter

no

Keep warm function

yes

Fast heat

no

Built-in light

yes

Built-in display

no

Backlight buttons

no

Power consumption (max)

500 W

Milk tank

no

Steam pipe

no

Adjustable water flow

no

Number of spouts

1

Quick start

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841795 C3 Scandinavian Lifestyle Cafetiere Stainless steel 500 W

Description

A Swedish design classic for a total enjoyment! Prepare up to 10 cups of delicious coffee. The paper taste of the filter bags is saved and the valuable coffee oil does not remain in it – you experience pure coffee pleasure. The coffee set is not in the prepared coffee, but is located in the funnel which is over the coffee. Therefore, the unpleasant bitterners do not get into the coffee. The coffee is very stomach-friendly and soft. In comparison to coffee machines, the coffee remains hot without getting bitter. And you also contribute to the environment, because you only use coffee powder and not filter bags

This text is machine translated.

Scope of delivery

  • Percolator, Filter basket with riser cable, Filter basket cover, operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)