• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable CABLE-D-15SUB/M/OE/0,25/S/1,0M 2926441 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

1 m

Manufacturer part #

2926441

Type

CABLE-D-15SUB/M/OE/0,25/S/1,0M

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715419 Cable CABLE-D-15SUB/M/OE/0,25/S/1,0M 2926441 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715419 Cable CABLE-D-15SUB/M/OE/0,25/S/1,0M 2926441 Phoenix Contact

Description

Shielded cable with a 15-pos. D-SUB pin strip and one open end. The individual wires are labeled 1 to 15 and fitted with ferrules. The braided shield is routed to a separate cable end. Cable length: 1 m.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)