• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CABLE-D- 9SUB/F/OE/0,25/S/4,0M Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Cable
Manufacturer part #
2926069
Content
1 pc(s)
Type
CABLE-D- 9SUB/F/OE/0,25/S/4,0M
Length
4 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of electrical connection, field side: Other
  • Design electrical connection, housing side: Others
  • Function: SPS-other devices
  • Suitable for analogue signals: Yes
  • Suitable for output card SPS: Yes
  • Suitable for digital signals: Yes
  • Suitable for input card SPS: Yes
  • Number of poles: 9
Product type

Cable

Manufacturer part #

2926069

Content

1 pc(s)

Type

CABLE-D- 9SUB/F/OE/0,25/S/4,0M

Length

4 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580262 Cable CABLE-D- 9SUB/F/OE/0,25/S/4,0M Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580262 Cable CABLE-D- 9SUB/F/OE/0,25/S/4,0M Phoenix Contact Content: 1 pc(s)

Description

Assembled shielded round cable, connector 1: Single wires (9-pin) (The wires are labeled and fitted with wire end sleeves. The braided shield is routed through a separate cable end.); Connection 2: D-SUB female header (1x 9-pin); Cable length: 4 m.

This text is machine translated.