• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable CABLE-D37SUB/B/S/100/KONFEK/S 2302201 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

1 m

Manufacturer part #

2302201

Type

CABLE-D37SUB/B/S/100/KONFEK/S

Content

1 pc(s)

PLC - other devices

37

1 m

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788097 Cable CABLE-D37SUB/B/S/100/KONFEK/S 2302201 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788097 Cable CABLE-D37SUB/B/S/100/KONFEK/S 2302201 Phoenix Contact

Description

Round shielded cable set, with 37-pos. D-SUB female and male connectors, cable length: 1 m

More interesting products

(*All information is plus legal VAT)