• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 14/EZ-DR/ 300/KONFEK/S 2299013 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

3 m

Manufacturer part #

2299013

Type

FLK 14/EZ-DR/ 300/KONFEK/S

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717208 Cable FLK 14/EZ-DR/ 300/KONFEK/S 2299013 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717208 Cable FLK 14/EZ-DR/ 300/KONFEK/S 2299013 Phoenix Contact

Description

Assembled shielded round cable, with two 14-pos. female connectors (1:1 connection), for connecting 8 channels, length: 3 m

More interesting products

(*All information is plus legal VAT)