• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 14/EZ-DR/ 50/KONFEK 2288901 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 31.00 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cable FLK 14/EZ-DR/ 50/KONFEK

  • FLK14/EZ-DR/50/assembled
  • Industrial packaging with 5 pieces

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

0.5 m

Manufacturer part #

2288901

Type

FLK 14/EZ-DR/ 50/KONFEK

Content

5 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773753 Cable FLK 14/EZ-DR/ 50/KONFEK 2288901 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773753 Cable FLK 14/EZ-DR/ 50/KONFEK 2288901 Phoenix Contact

Description

Round cable set, with two 14-pos. socket strips (1:1 connection), for connecting 8 channels, cable length: 0.5 m

More interesting products

(*All information is plus legal VAT)