• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable locator VC-18799335 VOLTCRAFT LSG-6 Telecom

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LSG-6 Twisted Pair Cable Locator

  • Cable tester for telephone, Ethernet, and power cables
  • DC level test
  • Voltage level and polarity check
  • Ethernet cable wiring sequence verification
  • Open and short circuit test
  • Headset connection for noisy environments

Our service for you

Technical specifications

Product type

Cable locator

Function

Cable tracking

Continuity

Polarity

Acoustic signal

Yes

Display

LED

Optical display

Yes

Test sockets

RJ11

Manufacturer's standards (no certificate)

Weight

130 g

Range

Telecom

Type

LSG-6

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3759867 Cable locator VC-18799335 VOLTCRAFT LSG-6 Telecom

User & Safety Instructions

User & Safety Instructions 3759867 Cable locator VC-18799335 VOLTCRAFT LSG-6 Telecom

Warranty Terms

Warranty Terms 3759867 Cable locator VC-18799335 VOLTCRAFT LSG-6 Telecom

Description

The VOLTCRAFT LSG-6 twisted pair cable detector is designed for testing and tracking of telephone, Ethernet and power cables in the telecommunications area. With a range of telephone line detection of at least 3000 m and a weight of 130 g, the device is suitable for extended line networks.

Powerful signal tracking
The toner works with an output power of 10 mW and alternating frequencies of 1.25 / 1.4 kHz. The input impedance of the test probe is over 100 MΩ, WAS supports targeted signal detection.

Versatile measuring functions
The system allows DC, voltage level and polarity testing. Similarly, the Ethernet cable assignment can be controlled as well as open circuits and short-circuits can be identified.

Safety and handling
The integrated toner surge protection up to 60 V secures the device during use. For acoustic signals in loud working environments, volume control and a headset connector are available.

This text is machine translated.

Features

  • Telephone line tracing distance: ≥3000 m
  • Toner output power: 10 mW (into 600 Ω)
  • Toner output frequency: Alternating 1.25/1.4 kHz
  • Warble rate: 6 Hz
  • Toner over-voltage protection: 60 V
  • Probe input impedance: >100 MΩ
  • Volume adjustment
  • Dual measurement cycle mode
  • Low battery indication

Scope of delivery

  • Toner
  • Probe
  • 2x 9 V batteries
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)