
Technical specifications
- Cable gland PG 7
- Industry standard 9.4 mm contact assignment
- Connecting leads Ø 3.5-6 mm/max. 0.75 mm²
- Packaging type
Piece
- Pins
2 + PE
- Type
Line socket
- Connection
Plug
- Number of pins
2
- Total no. of pins
2 + PE
- Manufacturer part #
933 138-100-200
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- max. cross section
0.75 mm²
- Standard
Industrial-grade
- Type
GDS 207
- Leading contact (PE)
Yes
- Contamination level
3
- Connection
Screw connection
- Temperature range
-40 - +125 °C
- Operating voltage
250 V
Documents & Downloads
Datasheet
Datasheet 3210694 Cable socket, freely configurable Black GDS 207 Pins:2 + PE 933 138-100-200 Hirschmann Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3210694 Cable socket, freely configurable Black GDS 207 Pins:2 + PE 933 138-100-200 Hirschmann Content: 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





