• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (ISO standards)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multimeter with cable tester CT-3 DMM

Our service for you

Technical specifications

  • CAT III 600V MULTIMETER
  • Measurement range AC: 1 mV - 600 V, DC: 0.1 mV - 600 V
  • Resistance reading range: 0 Ω - 200 MΩ
Product type

Cable tester

Function

Continuity

Max. cable length

300 m

Acoustic signal

Yes

Display

LED

Optical display

Yes

Dim

(L x W x H) 165 x 75 x 43 mm

ISO standards

Range

Networks

Reading category

CAT III 600 V

Width

75 mm

Height

43 mm

Length

165 mm

Type

CT-3 DMM

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453854 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 2453854 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 2453854 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (ISO standards)

Description

The CT-3 DMM offers not just testing of network installations but also the extensive functionality of a multimeter. Due to the rubber protection, the CT-3 DMM is also suitable for use on tough construction sites. Cables and cables up to max. 300 m can be reliably tested with the external measurement receiver.

This text is machine translated.

Features

  • Clear illuminated bar display Manual/automatic scanning procedure Multimeter with testing functions V/AC, V/DC, Ω, audio continuity tester and diode test.

Scope of delivery

  • External measurement receiver
  • RJ45 test cable
  • 2 BNC-adapter cables
  • BNC terminator
  • 2 adapter pieces RJ45 to RJ11
  • Test Leads
  • Batteries
  • Bag
  • User manual.

What kind of Cable Testers are you looking for?