• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46033 LED (monochrome) Camping lantern 90 lm 98 g

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar camping light, inflatable

  • Solar power
  • Inflatable

Technical specifications

Product type

Camping lantern

Bulb type

LED (monochrome)

Light duration (max.)

7 h

Light-on time

7 h

Length

1000 mm

Height

1000 mm

Width

100 mm

Luminous flux

90 lm

Weight

98 g

Dim

(L x W x H) 1000 x 100 x 1000 mm

n.rel.

LEDs

10 pc(s)

Technology

Li-ion

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338222 Calima 46033 LED (monochrome) Camping lantern 90 lm 98 g

User & Safety Instructions 3338222 Calima 46033 LED (monochrome) Camping lantern 90 lm 98 g

Description

Solar-powered LED lantern for camping, trips, hiking, fishing or picnic. Foldable hence easy to store. Simply inflate before use. Waterproof and floats in water. Lighting duration: Approx. 2 hours (approx. 90 lm) or 7 hours (approx. 20 lm). With hand grip for carrying or hanging

This text is machine translated.

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)