
Highlights & Details
Calpeda high water kit HWK 220 - with submersible pump GXRM 13 with C-coupling
- For drainage of cellars or flooded spaces; for pure water, even with solid components up to 10 mm grain size; according to EN60335-2-41, the cable length for outdoor use must be at least 10 m.
Technical specifications
- Product type
Effluent sump pump
- Features
Single-stage
Water supply unit
- Max. delivery head
13 m
- Max. feed rate
220 l/min
- Max. discharge pressure
1.3 bar
- Operating voltage
230 V
- Power consumption (P1)
950 W
- Pressure connection
C hose
- Max. size of solids
10 mm
- Max. cable length
10 m
- Operating time (OT)
Non-stop
- Float switch
Yes
- Overload protection
Yes
- Length
400 mm
- Width
300 mm
- Height
330 mm
- Dim
(L x W x H) 400 x 300 x 330 mm
- Weight
14 kg
IP68
Documents & Downloads
Datasheet
Datasheet 3733462 Calpeda C600001306 HWK 220 Effluent sump pump Single-stage, Water supply unit 220 l/min 13 m
User & Safety Instructions
User & Safety Instructions 3733462 Calpeda C600001306 HWK 220 Effluent sump pump Single-stage, Water supply unit 220 l/min 13 m
Description
Fully flooded submersible pump made entirely of high-grade steel with double shaft seal, intermediate oil chamber and open impeller.
Sheath current cooled. Suitable for continuous and temporal operation, with vertical pressure points, floor sieve and handle grip.
Portable kit with plastic box, lid and 15m pressure hose (C-hose) and quick couplers.
Transport box also serves as a filter basket
This text is machine translated.
Features
- 2-pin induction motor, 50 Hz (N = 2900 1/min).
- GXRM-13: Single-phase (alternating current) 230 V ± 10%
- With float switch and thermo switch.
- Capacitor installed.
- Insulation class for
- Protection class IP X8 (for continuous immersion).
- Dry runner with double impregnated winding, moisture resistant.
- According to EN 60 335-2-41.
Hints
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





