There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inverter pump
230 V
83.3 l/min
55 m
5.5 bar
G 1" (suction and pressure side)
Self-priming water supply system with frequency converters
No
Yes
1.5 m
(W x H x D) 161 x 235 x 387 mm
161 mm
235 mm
387 mm
9.8
Doesn't apply
1 pc(s)
Datasheet 3733464 Calpeda Meta small T663A00200S0 Inverter pump 230 V 83.3 l/min
User & Safety Instructions 3733464 Calpeda Meta small T663A00200S0 Inverter pump 230 V 83.3 l/min
The necessary accessories are required to use the article as described.