• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cameo Cleaning Fluid 250 ml

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 51.96)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cleaning fluid cleaning fluid 0.25 L

  • Cleaning fluid residues
  • Extends the life of fog machines
  • Symbol image for Cameo Cleaning Fluid 250 ml

Technical specifications

  • Type: Fluids
  • Container size: 250 ml
Product type

Cleaning fluid

Content

250 ml

n.rel.

Weight

0.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558502 Cameo Cleaning Fluid 250 ml

Conformity certificate

Conformity certificate 1558502 Cameo Cleaning Fluid 250 ml

Security datasheet

Security datasheet 1558502 Cameo Cleaning Fluid 250 ml

Description

The Fog machine cleaner fluid residues and blockages removed from cameo and thus provides for a always effective emission and long life of the devices that should be serviced regularly after about 60 hours.

The cameo cleaner is under ongoing quality checks made in Germany and must only be used in well ventilated areas or to be used outdoors. The DIN safety data sheet and a clearance certificate are available as a download.

Caution: Keep it out of the reach of children and protect eyes and skin when cleaning!

This text is machine translated.

What kind of Stage & Floor Effect Accessories are you looking for?