• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cameo DJ Fluid 10 l

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3.50)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fog fluid DJ FLuid

  • For professional light & laser shows
  • Medium fog
  • Middle of time.
  • Symbol image for Cameo DJ Fluid 10 l

Technical specifications

  • Fog density: medium
  • Standby time: medium
Product type

Fog juice

Content

10 l

n.rel.

Weight

10.61 kg

Documents & Downloads

Conformity certificate

Conformity certificate 1558493 Cameo DJ Fluid 10 l

Security datasheet

Security datasheet 1558493 Cameo DJ Fluid 10 l

Description

The DJ fluid from the cameo is designed for professional fog machines formulated and directly ready to use. It creates a medium-sized fog density, with average service life due to their strong reflection ability sophisticated lighting design effective support.

The manufactured in Germany Cameo DJ-fluid is odourless, non-toxic and biodegradable, the DIN safety data sheet and a clearance certificate are available as a download. Its quality is constantly controlled, the canister is can be reused.

The water which is used in the production process of fluids is 10-fold distilled. Thus it is guaranteed that the fluids in use hardly leave residues.

This text is machine translated.

Features

  • Ready to use
  • Neutral odour
  • Bio-degradable
  • Very good reflection behavior
  • Not damaging to health.

What kind of Stage & Floor Effect Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)