• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cameo Heavy Fluid 5 l

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 5.60)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fog liquid heavy fluid

  • Very dense fog
  • Very long life
  • Ready to use
  • Symbol image for Cameo Heavy Fluid 5 l

Technical specifications

Product type

Fog juice

Content

5 l

n.rel.

Weight

5 kg

Documents & Downloads

Conformity certificate

Conformity certificate 1558498 Cameo Heavy Fluid 5 l

Security datasheet

Security datasheet 1558498 Cameo Heavy Fluid 5 l

Description

The Heavy fluid from the cameo is suitable for all popular fog machines formulated and produces a particularly dense and long-term white fog. It is directly ready-to-use, odourless and through its excellent reflection ability ideal for effective lighting and laser shows.

The cameo heavy fluid is in Germany under constant quality controls. It is harmless and harmless for health, the corresponding certificate and a DIN-safety data sheet are available as a download. The canister of fluid can be used again.

The water which is used in the production process of fluids is 10-fold distilled. Thus it is guaranteed that the fluids in use hardly leave residues.

This text is machine translated.

Features

  • Neutral odour
  • Bio-degradable
  • Very good reflection behavior
  • Not damaging to health.

What kind of Stage & Floor Effect Accessories are you looking for?