The WOOKIE has a power of 200 mW 200 RGY and is equipped with diode and DPSS lasers, the red, green and yellow beams with a diameter of 3 mm and extremely low divergence of only 1 mrad. Equipped with 32 vibrant presets and 5 Kpps fast stepper motors with 60° scan range, generate the laser of the wookie-serie dynamic, bright animations with pin-sharp rays. They can be used via DMX in 3-channel and 9-channel mode or the integrated, in sensitivity adjustable microphone control and as master, slave or stand-alone. The compact, stable housing of the wookie-laser are made of light aluminum and have a 3-pin DMX connections, an IEC mains socket and a adjustable carrying and mounting bracket. A key switch protects against unauthorized operation, and the bright display with four buttons enables easy manual setting. All of the wookie-laser with a convenient infrared remote control.
This text is machine translated.
Features
Product Type: Laser
Total power: 200 mW
Color spectrum: RGY
Shaft length (n): 650nm, 532nm
Beam data: approx. 3 mm/2 mrad divergence
Laser sources: Laser diode
Class 3B laser
Scanner: high-speed stepper motors 5 kpps
Scan angle: 60 degree
Operating modes: DMX-512, Auto, Sound Control
DMX Input: 3-pin XLR
DMX output: 3-pin XLR
DMX mode: 3-channel, 9-channel
Controls: Fashion, Enter Value Down, Value Up
Display elements: LED display
Power supply: AC100-240V/50-60 Hz
Power consumption: 50W
Power supply connection: IEC socket male
Case material: metal
Housing color: black.
Hints
CAUTION! High-voltage lasers must be operated by authorised staff holding the appropriate qualifications. The OHS officer needs to ensure the operational safety of the used laser equipment and its full compliance with all relevent Health & Safety regulations.
Description
The WOOKIE has a power of 200 mW 200 RGY and is equipped with diode and DPSS lasers, the red, green and yellow beams with a diameter of 3 mm and extremely low divergence of only 1 mrad. Equipped with 32 vibrant presets and 5 Kpps fast stepper motors with 60° scan range, generate the laser of the wookie-serie dynamic, bright animations with pin-sharp rays. They can be used via DMX in 3-channel and 9-channel mode or the integrated, in sensitivity adjustable microphone control and as master, slave or stand-alone. The compact, stable housing of the wookie-laser are made of light aluminum and have a 3-pin DMX connections, an IEC mains socket and a adjustable carrying and mounting bracket. A key switch protects against unauthorized operation, and the bright display with four buttons enables easy manual setting. All of the wookie-laser with a convenient infrared remote control.
This text is machine translated.
Features
Product Type: Laser
Total power: 200 mW
Color spectrum: RGY
Shaft length (n): 650nm, 532nm
Beam data: approx. 3 mm/2 mrad divergence
Laser sources: Laser diode
Class 3B laser
Scanner: high-speed stepper motors 5 kpps
Scan angle: 60 degree
Operating modes: DMX-512, Auto, Sound Control
DMX Input: 3-pin XLR
DMX output: 3-pin XLR
DMX mode: 3-channel, 9-channel
Controls: Fashion, Enter Value Down, Value Up
Display elements: LED display
Power supply: AC100-240V/50-60 Hz
Power consumption: 50W
Power supply connection: IEC socket male
Case material: metal
Housing color: black.
Hints
CAUTION! High-voltage lasers must be operated by authorised staff holding the appropriate qualifications. The OHS officer needs to ensure the operational safety of the used laser equipment and its full compliance with all relevent Health & Safety regulations.