• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camera lens HIKMICRO HM-B201-MACRO Compatible with (diagnostics accessories) Hikmicro

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MACRO lens camera B-series

  • High accuracySmall details are clearly visibleEasy to set up

Technical specifications

  • Field of view 36° x 28°IFOV 2.55 mradMagnification 0.12xWeight: 14g
Product type

Camera lens

Compatible with

Hikmicro

Dim

(L x W x H) 51.4 x 25 x 65 mm

Width

25 mm

Height

65 mm

Length

51.4 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613266 Camera lens HIKMICRO HM-B201-MACRO Compatible with (diagnostics accessories) Hikmicro

User & Safety Instructions

User & Safety Instructions 2613266 Camera lens HIKMICRO HM-B201-MACRO Compatible with (diagnostics accessories) Hikmicro

Warranty Terms

Warranty Terms 2613266 Camera lens HIKMICRO HM-B201-MACRO Compatible with (diagnostics accessories) Hikmicro

Description

You get an incredibly detailed picture of very small objects, so you can gain an insight into the heat generation. Hikmicro Macro camera lens B-series for HM-TP51-3AXF/W-B1L & HM-TP52-3AQF/W-B20.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)