PME wireless module 3PN The PME option (Power-Monitor-Energy) expands the functionality of a basic device from the SINEAX® AM, SINEAX® DM5000, CENTRAX® CU or LINAX® PQ series into a real power center by collecting additional information via radio on the distribution of energy or the consumption of individual loads. Communication Radio frequency 2.4 GHz, range at factory setting 10 m Quick start-up by sensor registration via QR code Battery supply (runtime up to 10 years) or USB-C access via the measuring device (PME control center) . Uncomplicated detection of changes in the low-voltage network Fastest system readiness by simple installation All-in-One - a standard device for basic and outgoing measurements Up to 100 currents with a PME-center efficiently and safely capture simultaneous use of up to 5 PME-systems at one location . Sensor installation Sensor housing open and insert batteries or supply via USB-C Registration of the sensors via the website of the basic unit by scanning the QR code on the sensor name plate or entering the installation code Assign sensor to a measuring system Assign name and network form for the measuring system.
This text is machine translated.
Description
PME wireless module 3PN The PME option (Power-Monitor-Energy) expands the functionality of a basic device from the SINEAX® AM, SINEAX® DM5000, CENTRAX® CU or LINAX® PQ series into a real power center by collecting additional information via radio on the distribution of energy or the consumption of individual loads. Communication Radio frequency 2.4 GHz, range at factory setting 10 m Quick start-up by sensor registration via QR code Battery supply (runtime up to 10 years) or USB-C access via the measuring device (PME control center) . Uncomplicated detection of changes in the low-voltage network Fastest system readiness by simple installation All-in-One - a standard device for basic and outgoing measurements Up to 100 currents with a PME-center efficiently and safely capture simultaneous use of up to 5 PME-systems at one location . Sensor installation Sensor housing open and insert batteries or supply via USB-C Registration of the sensors via the website of the basic unit by scanning the QR code on the sensor name plate or entering the installation code Assign sensor to a measuring system Assign name and network form for the measuring system.
This text is machine translated.
What kind of Tester Specialty Accessories are you looking for?